
SRP0612F-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP0612F-3R3MTR-ND - Tape & Reel (TR) 118-SRP0612F-3R3MCT-ND - Cut Tape (CT) 118-SRP0612F-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0612F-3R3M |
Description | FIXED IND 3.3UH 5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 100 | 20,97070 Kč | 2 097,07 Kč |
| 1 000 | 17,79832 Kč | 17 798,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,72281 Kč | 47 168,43 Kč |
| 6 000 | 14,83019 Kč | 88 981,14 Kč |
| 9 000 | 14,54112 Kč | 130 870,08 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

