2.2 µH Shielded Molded Inductor 3.9 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0410F-2R2M

DigiKey Part Number
118-SRP0410F-2R2MTR-ND - Tape & Reel (TR)
118-SRP0410F-2R2MCT-ND - Cut Tape (CT)
118-SRP0410F-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0410F-2R2M
Description
FIXED IND 2.2UH 3.9A 72 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 3.9 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.161" W (4.30mm x 4.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1023,26600 Kč232,66 Kč
10019,12290 Kč1 912,29 Kč
1 00016,06347 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,73093 Kč68 654,65 Kč
10 00013,12375 Kč131 237,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč