
SRP0610F-R68M | |
---|---|
DigiKey Part Number | 118-SRP0610F-R68MTR-ND - Tape & Reel (TR) 118-SRP0610F-R68MCT-ND - Cut Tape (CT) 118-SRP0610F-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0610F-R68M |
Description | IND SHLD 0.68UH20% 7A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 7 A 25.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.2mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,04000 Kč | 31,04 Kč |
10 | 25,51700 Kč | 255,17 Kč |
100 | 20,97580 Kč | 2 097,58 Kč |
1 000 | 18,61202 Kč | 18 612,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 15,52341 Kč | 54 331,93 Kč |
7 000 | 15,20590 Kč | 106 441,30 Kč |
cms-vat-exclude-title: | 31,04000 Kč |
---|---|
cms-vat-include-title: | 37,55840 Kč |