
SRP0310F-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP0310F-1R0MTR-ND - Tape & Reel (TR) 118-SRP0310F-1R0MCT-ND - Cut Tape (CT) 118-SRP0310F-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0310F-1R0M |
Description | FIXED IND 1UH 4A 56.4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 56.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56.4mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 62MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.122" W (3.30mm x 3.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 100 | 18,57060 Kč | 1 857,06 Kč |
| 1 000 | 15,54944 Kč | 15 549,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,33461 Kč | 66 673,05 Kč |
| 10 000 | 12,70379 Kč | 127 037,90 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

