Cabtite CGS Cable Glands

Weidmuller's Cabtite CGS cable glands offer maximum flexibility in the cable management of control cabinets, enclosures, and machines

Image of Weidmuller's Cabtite CGS Cable GlandsFor metric M20 to M63 through-holes, Weidmuller's Cabtite cable entry system offers separable cable glands for cables with and without plugs. In case of maintenance or changes in the system, pre-assembled cables with diameters of 2 mm to 35 mm can be inserted quickly and safely in panels or enclosures. Reliable sealing of IP66 in accordance with DIN EN 60529 and a secure fitting (strain relief based on DIN EN 62444) is ensured by placing slotted sealing elements with a wave cut around the cable before being inserted into one of the two halves of the cable gland.

Features
  • Sealing of IP66 in accordance with DIN EN 60529
  • ETIM 6.0 EC000441
  • eClass 6.2 27-14-92-01
  • eClass 9.1 27-14-44-32
Applications
  • Control cabinets
  • Enclosures
  • Machines

Cabtite CGS Cable Glands

ObrázekObjednací číslo výrobcePopisVnější průměr kabelu (max)Velikost závituAvailable QuantityCenaZobrazit podrobnosti
CABLE GLAND M20 POLYAMIDE2584200000CABLE GLAND M20 POLYAMIDE-M2077 - Immediate$469.20Zobrazit podrobnosti
CABLE GLAND M25 POLYAMIDE2584180000CABLE GLAND M25 POLYAMIDE-M25174 - Immediate$515.73Zobrazit podrobnosti
CABLE GLAND M32 POLYAMIDE2584160000CABLE GLAND M32 POLYAMIDE-M3283 - Immediate$499.52Zobrazit podrobnosti
CABLE GLAND M40 POLYAMIDE2584150000CABLE GLAND M40 POLYAMIDE-M409 - Immediate$642.66Zobrazit podrobnosti
CABLE GLAND M63 POLYAMIDE2584120000CABLE GLAND M63 POLYAMIDE-M635 - Immediate$822.84Zobrazit podrobnosti
CABLE GLAND M50 POLYAMIDE2584130000CABLE GLAND M50 POLYAMIDE-M500 - Immediate$858.63Zobrazit podrobnosti
Published: 2019-01-29