FPR 4-7022 Current-Sensing Resistors

Precision, high-powered resistors from VPG Foil Resistors provide low TCR for current measurement and control

Image of VPG Foil Resistors FPR 4-7022 Current-Sensing ResistorsThe FPR 4-7022 from VPG Foil Resistors is a high-accuracy, four-terminal current-sensing resistor designed for demanding power electronics applications. Built with CuNiMn foil on an anodized aluminum substrate and housed in a sintered epoxy package, this resistor offers reliable thermal and electrical performance under extended load conditions.

With a power rating of 5 W in free air and a resistance range from 0.1 Ω to 10 Ω, the FPR 4-7022 provides tight resistance tolerances down to ±0.1% and optional TCR values as low as ±15 ppm/K. The resistor demonstrates excellent stability, with a typical drift of ±0.1% after 1,000 hours, and is well-suited for precision current monitoring in power management, industrial automation, and instrumentation systems.

Features
  • Resistance range: 0.1 Ω to 10 Ω
  • Resistance tolerance: ±0.1%, ±0.2%, ±0.25%, ±0.5%, and ±1.0%
  • Power rating: 5 W (free air)
  • Temperature coefficient of resistance (TCR):
    • Standard ±25 ppm/K (+20°C to +60°C)
  • Load life stability (1,000 h): up to ±0.1%
  • Operating temperature range: -40°C to +130°C
  • Thermal EMF: <1 µV/K
 
  • Insulation resistance: >10 GΩ
  • Construction:
    • CuNiMn foil resistive element
    • Anodized aluminum substrate
    • Epoxy-sintered housing
    • Four-terminal configuration with tinned copper connectors
    • Weight: 6 g

FPR 4-7022 Current-Sensing Resistors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FPR 4-3316 1R000 K 0.1% Q=TK25D0001568FPR 4-3316 1R000 K 0.1% Q=TK250 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316R 0R500 K 0.1%D0001524FPR 4-3316R 0R500 K 0.1%0 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 0R200 K 0.1% Q=TK25D0001471FPR 4-3316 0R200 K 0.1% Q=TK250 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 2R000 K 0.1% Q=TK25D0005852FPR 4-3316 2R000 K 0.1% Q=TK250 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 0R100 K 0.1% Q=TK25D0001404FPR 4-3316 0R100 K 0.1% Q=TK250 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 1R000 A 0.1%D0005278FPR 4-3316 1R000 A 0.1%0 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 0R250 K 0.1%D0005900FPR 4-3316 0R250 K 0.1%0 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 5R000 K 0.1%D0001620FPR 4-3316 5R000 K 0.1%0 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 1R000 A 0.1% Q=TK25D0001566FPR 4-3316 1R000 A 0.1% Q=TK250 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 0R200 A 0.1% Q=TK25D0001470FPR 4-3316 0R200 A 0.1% Q=TK250 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 5R000 A 0.1%D0001619FPR 4-3316 5R000 A 0.1%0 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 0R100 K 0.1% P=TK15D0001402FPR 4-3316 0R100 K 0.1% P=TK150 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 0R500 K 0.1% Q=TK25D0001523FPR 4-3316 0R500 K 0.1% Q=TK250 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 0R470 A 0.1%D0001518FPR 4-3316 0R470 A 0.1%0 - Immediate$457.30Zobrazit podrobnosti
FPR 4-3316 0R047 K 5%D0001349FPR 4-3316 0R047 K 5%0 - Immediate$712.82Zobrazit podrobnosti
FPR 4-3316 0R047 A 5%D0001348FPR 4-3316 0R047 A 5%0 - Immediate$712.82Zobrazit podrobnosti
FPR 4-3316 0R027 K 5%D0001328FPR 4-3316 0R027 K 5%0 - Immediate$712.82Zobrazit podrobnosti
FPR 4-3316 0R010 K 1% Q=TK25D0003412FPR 4-3316 0R010 K 1% Q=TK250 - Immediate$789.82Zobrazit podrobnosti
FPR 4-3316R 0R010 A 1%D0001267FPR 4-3316R 0R010 A 1%0 - Immediate$789.82Zobrazit podrobnosti
FPR 4-3316 0R040 K 1%D0001341FPR 4-3316 0R040 K 1%0 - Immediate$789.82Zobrazit podrobnosti
Published: 2025-10-31