CSM2817 Current-Sense Resistors
VPG Foil Resistors CSM3817 is a compact surface-mount shunt for high-current precision power applications
The CSM2817 from VPG Foil Resistors is a two-terminal, surface-mount, current-sense resistor designed to deliver precision in high-current environments. Built using an electron-beam welded construction combining a nickel-chrome resistive element with copper terminals, the CSM2817 ensures stable performance across a wide thermal range.
It supports a resistance range from 1 mΩ to 100 mΩ, with absolute tolerances as tight as ±0.1% and TCR values down to ±50 ppm/°C (for 4 mΩ to 100 mΩ). Its robust design and 5 W power rating make it suitable for demanding applications including automotive current monitoring, power management, instrumentation, and medical electronics. The resistor's low mass (0.082 g) and small footprint (7.1 mm x 4.3 mm) are well suited for compact PCB layouts.
The CSM2817 is tested to key MIL-STD and JEDEC standards for resistance to moisture, thermal cycling, soldering heat, and long-term exposure, offering repeatable results even under harsh operating conditions.
- Resistance range: 1 mΩ to 100 mΩ
- Resistance tolerance: ±0.1% (20 mΩ to100 mΩ), ±0.5% (1 mΩ to 19 mΩ)
- Temperature coefficient of resistance (TCR) (+20° to +120°C):
- ±50 ppm/°C max (4 mΩ) to100 mΩ)
- ±75 ppm/°C max (1 mΩ to 3 mΩ)
- Power rating: up to 5 W (at +70°C)
- Maximum current: up to 70 A
- Short time overload: ±0.3%
- Operating temperature range: -65°C to +170°C
- Construction: E-beam welded copper/NiCr element
- Solderable terminations
- Maximum weight: 0.082 g
- Mechanical dimensions: 7.1 mm x 4.3 mm x 1.2 mm
- Tested per MIL-STD-202 and JESD22 standards:
- Temperature cycling: ±0.5%
- High temperature exposure: ±0.5%
- Biased humidity: ±0.3%
- Resistance to soldering heat: ±0.3%
- Operational life at +125°C @ rated power: ±0.5%
CSM2817 Current-Sense Resistors
Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
---|---|---|---|---|---|---|
![]() | ![]() | Y14890R05000B19R | CSM2817 0R050 0.1% 20PPM S T 130 | 16 - Immediate | $92.49 | Zobrazit podrobnosti |
![]() | ![]() | Y14890R02000B9R | CSM2817 0R020 0.1% 10PPM S T 130 | 2284 - Immediate | $107.48 | Zobrazit podrobnosti |
![]() | ![]() | Y14890R01000D19R | CSM2817 0R010 0.5% 20PPM S T 130 | 1787 - Immediate | $77.49 | Zobrazit podrobnosti |
![]() | ![]() | Y14890R02000B19R | CSM2817 0R020 0.1% 20PPM S T 130 | 7077 - Immediate | $87.69 | Zobrazit podrobnosti |
![]() | ![]() | Y14890R00400D19R | CSM2817 0R004 0.5% 20PPM S T 130 | 2730 - Immediate | $77.49 | Zobrazit podrobnosti |
![]() | ![]() | Y14890R00400D9R | CSM2817 0R004 0.5% 15PPM S T 130 | 2965 - Immediate | $79.57 | Zobrazit podrobnosti |
![]() | ![]() | Y14890R01000D9R | CSM2817 0R010 0.5% 10PPM S T 130 | 2997 - Immediate | $87.69 | Zobrazit podrobnosti |
![]() | ![]() | Y14890R05000B9R | CSM2817 0R050 0.1% 10PPM S T 130 | 39 - Immediate | $107.48 | Zobrazit podrobnosti |
![]() | ![]() | Y14890R01000B9R | CSM2817 0R010 0.1% 15PPM S T 130 | 0 - Immediate | $36.29 | Zobrazit podrobnosti |