TI Application Center
Find the solutions you need for almost any design with TI’s broad portfolio of devices for industrial, automotive, communications and personal electronics applications.
- Industrial
- Automotive
- Communications Equipment
- Personal Electronics
Related Articles (View all)
Use Specialized MCUs to Simplify Motion-Control Design
With their integrated error-detection capabilities, DSPs and MCUs offer designers a solid foundation for safety in collaborative robotic systems
Smart Developers Leverage Built-In Processor Support for Safety-Critical Applications
Find out how integrated features of specialized DSPs and MCUs can help increase safety and efficiency by detecting and identifying machine and human errors.
Sensor Solutions for Challenging Industrial Applications
A look at recent sensor innovations and products designed to stand up to the demands of industrial applications.
Touching on Opportunities for Self-Powered Human-Machine Interfacing
This article discusses options associated with the Bluetooth Low Energy, ZigBee RF4CE, and ZigBee PRO Green Power protocols.
Related Product Highlights (View all)
ADS130E08 Precision ADC
ADS130E08 16-bit ADC is multi-channel and simultaneous sampling, making it suitable for metering applications.
bq25504 Ultra-Low Power Boost Converter
Texas Instruments' ultra-low power boost converter, bq25504 , is an energy harvesting nano-power management solution for ultra-low power applications.
DRV8870 Brushed-DC Motor Driver
Texas Instruments' DRV8870 device is a 3.6 A, brushed-DC motor driver that is fully protected from under-voltage, over-current, and over-temperature.
Flexible Brushless DC Motor Drive Solution
TI's brushless DC motor drive solution allows programmable processing for multiple consumer and industrial BLDC motor applications.
Related Videos (View all)
Output Stages for Op Amps
Learn about the output stages for rail-to-rail output operational amplifiers and how to improve performance for your applications.
Texas Instruments -Nuts & Bolts of the Delta-Sigma Converter
Delta-sigma converters are ideal for converting signals over a wide range of frequencies from DC to several megahertz with very high resolution results.
eFuse protection for 24V and 48V supply rail systems
Harsh industrial environments can expose threats such as ESD, EFT and surges. Learn more about power protection requirements and solutions for 24-V and 48-V industrial solutions.
Wireless Gas Sensing Design with Bluetooth® Smart technology
Karthi demonstrates the Wireless Universal Gas Sensing Design with Bluetooth Smart technology, a flexible, low power, complete gas sensing solution for industrial, medical and consumer applications.
Related Articles (View all)
Giving Vehicles the Power of Sight with the Latest Camera Technologies
Learn about the latest camera technologies including infra-red, Time of Flight 3D, facial recognition and dual dashboard cameras for use in vehicles.
Smart High-Side Drivers Help Meet Tough New Automotive Standards
The automotive stop/start feature reduces emissions and saves gas but requires a different approach to power drivers. Smart high-side drivers may be the answer.
Radar Sensing for Driverless Vehicles
Advanced Driver Assistance Systems (ADAS) sensor systems are changing the way that radar systems are integrated into driverless, autonomous vehicles.
Specialized Devices Bring Synchrony to IoT Sensor Fusion
Smart high-side drivers may help designers solve common challenges when using automotive stop/start features to reduce emissions and save gas.
Related Product Highlights (View all)
TPS54116-Q1 Step-Down Converters
Texas Instruments' TPS54116-Q1 step-down converters are fully integrated power solutions for DDR2, DDR3 and DDR3L memory supplying VDDQ, VTTREF, and VTT.
TPS7A6650H-Q1 Low-Dropout Linear Regulator
Texas Instruments' TPS7A6650H-Q1 low-dropout linear regulator is designed for up to 40 Vin operation with only 12 μA quiescent current at no load.
PGA411-Q1 Resolver-to-Digital Converter
TI's PGA411-Q1 resolver-to-digital converter is designed for applications that include motor control, HEV/EV motor inverters, and electrical power steering.
TPS65321-Q1 Step-Down Converter
Texas Instruments' TPS65321-Q1 device has features such as soft start, current-limit, thermal sensing, and shutdown because of excessive power dissipation.
Related Articles (View all)
Managing Multi-Standard Connectivity Requirements in IoT Designs
IoT apps demand connectivity straddling both industrial and consumer communications requirements. Multi-standard wireless MCUs now offer more these options.
Power Over Ethernet Solutions for Smart Building Applications
Learn the basic key elements of a PoE system along with the implementation of PoE systems and the PD interface.
Accelerating Development of Ambient-Powered, Beacon-Based Solutions
The creation of maintenance-free beacons that combine SoC's and specialized energy-harvesting ICs to fill the need for rapid development of beacon applications.
Data Port Solutions for Smartphone Sensors
Discover how designers are using smartphones data ports to connect to external peripherals, transforming a smartphone into a cloud connected, portable tool.
Related Product Highlights (View all)
CC3120/CC3220 SimpleLink™ Microcontrollers (MCUs)
Texas Instruments' CC3120/CC3220 SimpleLink™ microcontrollers (MCUs) feature enhanced Wi-Fi provisioning and enhanced power consumption.
RF430FRL152H NFC ISO15693 Sensor Transponder
Texas Instruments' RF430FRL15xH device is a 13.56 MHz transponder chip with a programmable 16-bit MSP430 microcontroller for industrial wireless applications.
LMX2582 Wideband PLLatinum™ RF Synthesizer
Texas Instruments' LMX2582 is a high performance, low-noise, wideband RF PLL with integrated VCO that supports a frequency range from 20 MHz to 5.5 GHz.
SimpleLink™ Wi-Fi CC3220SF LaunchPad™
TI’s SimpleLink Wi-Fi LaunchPad dev kit (CC3220SF-LAUNCHXL) highlights a single-chip wireless MCU with 1 MB Flash, 256 KB RAM, and enhanced security features.
Related Videos
TI SimpleLink™ Bluetooth® Smart SensorTag with iBeacon technology
In this video, you can get an overview of TI's SimpleLink Bluetooth® Smart SensorTag with iBeacon technology and learn about the use cases for iBeacon.
Why Sub-1GHz?
In today's connected world, there are a multitude of options to choose from when looking for wireless connectivity.
Texas Instruments CC1350, SimpleLink™ Wireless Microcontrollers | Digi-Key Daily
Texas Instruments offers its CC1350, SimpleLink, ultra-low-power, dual-band wireless microcontroller: a highly integrated, true, single-chip solution incorporating a complete RF system and an on-chip DC-DC converter.
Related Articles (View all)
Bluetooth 4.1, 4.2 and 5 Compatible Bluetooth Low Energy SoCs and Tools Meet IoT Challenges (Part 1)
Enhancements to Bluetooth Low Energy broaden target applications with ultra-low power, longer range, greater throughput and advertising extensions.
Agile Smart-Sensor Design with Scalable Wireless MCUs
Wireless MCU platforms are being utilized in wireless designs in order to help simplify development, gain flexibility, and save battery life.
Higher Precision Fuel Gauge ICs Promise Longer Runtimes
Estimating battery charge is critical for mobile devices, but this complex function requires attention to environmental, chemical, and electrical parameters.
Designing In USB Type-C and Using Power Delivery for Rapid Charging
New power management chips employing USB Type-C and USB PD 2.0/3.0 make it easier to implement higher voltages and currents for rapid and safe charging.
Related Product Highlights
TUSB422 USB PD TCPCi Port Controller
Texas Instruments' TUSB422 USB PD TCPCi port controller is ideal for smartphone, tablet, notebook, desktop, wall charger, and power bank applications.