Signal GRACE INERTIA 1.25 mm and 1.5 mm Connectors

TE connectors feature an inertia-locking mechanism to prevent half-mating and a poka-yoke design to reduce assembly errors

Image of TE Connectivity AMP Connectors Signal GRACE INERTIA 1.25 mm and 1.5 mm Connectors TE Connectivity (TE) 1.25 mm and 1.5 mm signal GRACE INERTIA connectors are designed for reliable surface-mount technology (SMT) assembly of miniaturized PCB designs. They feature a standard inertia-locking mechanism that helps prevent connector half-mating with an audible confirmation, and their poka-yoke design with keying and color helps to reduce assembly errors. These connectors save PCB space with their miniature 1.25 mm and 1.5 mm pitch, along with a low-profile 5 mm right-angle header. The SMT header supports automated pick-and-place processes, helping to increase efficiency. Multiple configurations, including vertical and right-angle (R/A) headers, single- and dual-row, and optional terminal position assurance (TPA), provide design versatility for a wide range of applications such as home appliances, HVAC systems, intelligent buildings, and machinery.

Benefits
  • Miniature-size connector is suitable for compact solutions
  • SMT supports automated pick-and-place processes for efficient automation assembly
  • Unique design of inertia-locking mechanism helps prevent half-mating and provides a high locking force
  • Solder peg provides high retention force onto the PCB
  • Vertical and R/A headers are available
  • Single- and dual-row configurations
  • Optional TPA and potted header
Applications
  • Home appliances: air conditioners (AC), washers and dryers, ovens, robotic vacuums, coffee makers, and water heaters
  • HVAC equipment
  • Lighting
  • Lawn and garden: automatic mowers and trimmers
  • Intelligent buildings: monitoring systems
  • Machinery: connected devices

2360538 Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SGI 1.25 HDR, 3P, RA, KEY A, NAT2360538-3SGI 1.25 HDR, 3P, RA, KEY A, NAT50400 - Immediate$6.04Zobrazit podrobnosti
SGI 1.25 HDR, 2P, RA, KEY A, NAT2360538-2SGI 1.25 HDR, 2P, RA, KEY A, NAT0 - Immediate$6.46Zobrazit podrobnosti
SGI 1.25 HDR, 6P, RA, KEY A, NAT2360538-6SGI 1.25 HDR, 6P, RA, KEY A, NAT50396 - Immediate$9.37Zobrazit podrobnosti
SGI 1.25 HDR, 7P, RA, KEY A, NAT2360538-7SGI 1.25 HDR, 7P, RA, KEY A, NAT8400 - Immediate$14.16Zobrazit podrobnosti
SGI 1.25 HDR, 9P, RA, KEY A, NAT2360538-9SGI 1.25 HDR, 9P, RA, KEY A, NAT48000 - Immediate$10.42Zobrazit podrobnosti
SGI 1.25 HDR, 10P, RA, KEY A, NA1-2360538-0SGI 1.25 HDR, 10P, RA, KEY A, NA48000 - Immediate$11.04Zobrazit podrobnosti
SGI 1.25 HDR, 4P, RA, KEY A, NAT2360538-4SGI 1.25 HDR, 4P, RA, KEY A, NAT8400 - Immediate$10.62Zobrazit podrobnosti
SGI 1.25 HDR, 5P, RA, KEY A, NAT2360538-5SGI 1.25 HDR, 5P, RA, KEY A, NAT8400 - Immediate$11.87Zobrazit podrobnosti
SGI 1.25 HDR, 8P, RA, KEY A, NAT2360538-8SGI 1.25 HDR, 8P, RA, KEY A, NAT5995 - Immediate$14.37Zobrazit podrobnosti
SGI 1.25 HDR, 11P, RA, KEY A, NA1-2360538-1SGI 1.25 HDR, 11P, RA, KEY A, NA6000 - Immediate$16.46Zobrazit podrobnosti
SGI 1.25 HDR, 12P, RA, KEY A, NA1-2360538-2SGI 1.25 HDR, 12P, RA, KEY A, NA0 - Immediate$17.29Zobrazit podrobnosti
SGI 1.25 HDR, 14P, RA, KEY A, NA1-2360538-4SGI 1.25 HDR, 14P, RA, KEY A, NA0 - Immediate$18.54Zobrazit podrobnosti
SGI 1.25 HDR, 15P, RA, KEY A, NA1-2360538-5SGI 1.25 HDR, 15P, RA, KEY A, NA0 - Immediate$19.16Zobrazit podrobnosti
SGI 1.25 HDR, 13P, RA, KEY A, NA1-2360538-3SGI 1.25 HDR, 13P, RA, KEY A, NA0 - Immediate$17.91Zobrazit podrobnosti
SGI 1.25 HDR, 16P, RA, KEY A, NA1-2360538-6SGI 1.25 HDR, 16P, RA, KEY A, NA0 - Immediate$21.66Zobrazit podrobnosti
SGI 1.25 HDR, 17P, RA, KEY A, NA1-2360538-7SGI 1.25 HDR, 17P, RA, KEY A, NA0 - Immediate$22.08Zobrazit podrobnosti
SGI 1.25 HDR, 18P, RA, KEY A, NA1-2360538-8SGI 1.25 HDR, 18P, RA, KEY A, NA4800 - Immediate$23.75Zobrazit podrobnosti

2360545 Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SGI 1.5 HDR, 4P, RA, KEY A, NATU2360545-4SGI 1.5 HDR, 4P, RA, KEY A, NATU8400 - Immediate$9.58Zobrazit podrobnosti
SGI 1.5 HDR, 5P, RA, KEY A, NATU2360545-5SGI 1.5 HDR, 5P, RA, KEY A, NATU33600 - Immediate$14.58Zobrazit podrobnosti
SGI 1.5 HDR, 9P, RA, KEY A, NATU2360545-9SGI 1.5 HDR, 9P, RA, KEY A, NATU6000 - Immediate$15.21Zobrazit podrobnosti
SGI 1.5 HDR, 12P, RA, KEY A, NAT1-2360545-2SGI 1.5 HDR, 12P, RA, KEY A, NAT0 - Immediate$17.91Zobrazit podrobnosti
SGI 1.5 HDR, 2P, RA, KEY A, NATU2360545-2SGI 1.5 HDR, 2P, RA, KEY A, NATU0 - Immediate$5.21Zobrazit podrobnosti
SGI 1.5 HDR, 3P, RA, KEY A, NATU2360545-3SGI 1.5 HDR, 3P, RA, KEY A, NATU8400 - Immediate$9.37Zobrazit podrobnosti
SGI 1.5 HDR, 7P, RA, KEY A, NATU2360545-7SGI 1.5 HDR, 7P, RA, KEY A, NATU6000 - Immediate$14.58Zobrazit podrobnosti
SGI 1.5 HDR, 8P, RA, KEY A, NATU2360545-8SGI 1.5 HDR, 8P, RA, KEY A, NATU6000 - Immediate$14.79Zobrazit podrobnosti
SGI 1.5 HDR, 10P, RA, KEY A, NAT1-2360545-0SGI 1.5 HDR, 10P, RA, KEY A, NAT6000 - Immediate$15.83Zobrazit podrobnosti
SGI 1.5 HDR, 11P, RA, KEY A, NAT1-2360545-1SGI 1.5 HDR, 11P, RA, KEY A, NAT4800 - Immediate$16.87Zobrazit podrobnosti
SGI 1.5 HDR, 6P, RA, KEY A, NATU2360545-6SGI 1.5 HDR, 6P, RA, KEY A, NATU8400 - Immediate$21.87Zobrazit podrobnosti

2360540 Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SGI 1.25 HDR, 18P, VT, KEY A, NA1-2360540-8SGI 1.25 HDR, 18P, VT, KEY A, NA4000 - Immediate$20.21Zobrazit podrobnosti
SGI 1.25 HDR, 2P, VT, KEY A, NAT2360540-2SGI 1.25 HDR, 2P, VT, KEY A, NAT10000 - Immediate$6.25Zobrazit podrobnosti
SGI 1.25 HDR, 3P, VT, KEY A, NAT2360540-3SGI 1.25 HDR, 3P, VT, KEY A, NAT6900 - Immediate$8.96Zobrazit podrobnosti
SGI 1.25 HDR, 4P, VT, KEY A, NAT2360540-4SGI 1.25 HDR, 4P, VT, KEY A, NAT7000 - Immediate$9.58Zobrazit podrobnosti
SGI 1.25 HDR, 5P, VT, KEY A, NAT2360540-5SGI 1.25 HDR, 5P, VT, KEY A, NAT0 - Immediate$10.42Zobrazit podrobnosti
SGI 1.25 HDR, 10P, VT, KEY A, NA1-2360540-0SGI 1.25 HDR, 10P, VT, KEY A, NA5000 - Immediate$13.12Zobrazit podrobnosti
SGI 1.25 HDR, 7P, VT, KEY A, NAT2360540-7SGI 1.25 HDR, 7P, VT, KEY A, NAT7000 - Immediate$11.87Zobrazit podrobnosti
SGI 1.25 HDR, 6P, VT, KEY A, NAT2360540-6SGI 1.25 HDR, 6P, VT, KEY A, NAT7000 - Immediate$12.08Zobrazit podrobnosti
SGI 1.25 HDR, 8P, VT, KEY A, NAT2360540-8SGI 1.25 HDR, 8P, VT, KEY A, NAT5000 - Immediate$12.29Zobrazit podrobnosti
SGI 1.25 HDR, 11P, VT, KEY A, NA1-2360540-1SGI 1.25 HDR, 11P, VT, KEY A, NA5000 - Immediate$13.96Zobrazit podrobnosti
SGI 1.25 HDR, 9P, VT, KEY A, NAT2360540-9SGI 1.25 HDR, 9P, VT, KEY A, NAT5000 - Immediate$12.50Zobrazit podrobnosti
SGI 1.25 HDR, 12P, VT, KEY A, NA1-2360540-2SGI 1.25 HDR, 12P, VT, KEY A, NA4000 - Immediate$14.79Zobrazit podrobnosti
SGI 1.25 HDR, 14P, VT, KEY A, NA1-2360540-4SGI 1.25 HDR, 14P, VT, KEY A, NA4000 - Immediate$15.83Zobrazit podrobnosti
SGI 1.25 HDR, 15P, VT, KEY A, NA1-2360540-5SGI 1.25 HDR, 15P, VT, KEY A, NA4000 - Immediate$16.25Zobrazit podrobnosti
SGI 1.25 HDR, 13P, VT, KEY A, NA1-2360540-3SGI 1.25 HDR, 13P, VT, KEY A, NA0 - Immediate$15.21Zobrazit podrobnosti
SGI 1.25 HDR, 16P, VT, KEY A, NA1-2360540-6SGI 1.25 HDR, 16P, VT, KEY A, NA3880 - Immediate$17.71Zobrazit podrobnosti
SGI 1.25 HDR, 17P, VT, KEY A, NA1-2360540-7SGI 1.25 HDR, 17P, VT, KEY A, NA0 - Immediate$18.75Zobrazit podrobnosti
SGI 1.25 HDR, 18P, VT, KEY B, BL3-2360540-8SGI 1.25 HDR, 18P, VT, KEY B, BL0 - Immediate$12.58Zobrazit podrobnosti
SGI 1.25 HDR, 13P, VT, KEY B, BL3-2360540-3SGI 1.25 HDR, 13P, VT, KEY B, BL0 - Immediate$9.54Zobrazit podrobnosti

2360547 Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SGI 1.5 HDR, 10P, VT, KEY A, NAT1-2360547-0SGI 1.5 HDR, 10P, VT, KEY A, NAT5000 - Immediate$13.33Zobrazit podrobnosti
SGI 1.5 HDR, 2P, VT, KEY A, NATU2360547-2SGI 1.5 HDR, 2P, VT, KEY A, NATU0 - Immediate$9.17Zobrazit podrobnosti
SGI 1.5 HDR, 3P, VT, KEY A, NATU2360547-3SGI 1.5 HDR, 3P, VT, KEY A, NATU7000 - Immediate$8.33Zobrazit podrobnosti
SGI 1.5 HDR, 4P, VT, KEY A, NATU2360547-4SGI 1.5 HDR, 4P, VT, KEY A, NATU7000 - Immediate$8.12Zobrazit podrobnosti
SGI 1.5 HDR, 7P, VT, KEY A, NATU2360547-7SGI 1.5 HDR, 7P, VT, KEY A, NATU0 - Immediate$12.29Zobrazit podrobnosti
SGI 1.5 HDR, 8P, VT, KEY A, NATU2360547-8SGI 1.5 HDR, 8P, VT, KEY A, NATU5000 - Immediate$12.50Zobrazit podrobnosti
SGI 1.5 HDR, 9P, VT, KEY A, NATU2360547-9SGI 1.5 HDR, 9P, VT, KEY A, NATU5000 - Immediate$12.91Zobrazit podrobnosti
SGI 1.5 HDR, 11P, VT, KEY A, NAT1-2360547-1SGI 1.5 HDR, 11P, VT, KEY A, NAT4000 - Immediate$14.37Zobrazit podrobnosti
SGI 1.5 HDR, 12P, VT, KEY A, NAT1-2360547-2SGI 1.5 HDR, 12P, VT, KEY A, NAT4000 - Immediate$28.54Zobrazit podrobnosti
SGI 1.5 HDR, 6P, VT, KEY A, NATU2360547-6SGI 1.5 HDR, 6P, VT, KEY A, NATU0 - Immediate$10.42Zobrazit podrobnosti
SGI 1.5 HDR, 5P, VT, KEY A, NATU2360547-5SGI 1.5 HDR, 5P, VT, KEY A, NATU7000 - Immediate$8.75Zobrazit podrobnosti

2456589 Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
HEADER ASSY, 40POS, VT, KEYA, SG4-2456589-0HEADER ASSY, 40POS, VT, KEYA, SG3549 - Immediate$46.87Zobrazit podrobnosti
HEADER ASSY, 30POS, VT, KEYA, SG3-2456589-0HEADER ASSY, 30POS, VT, KEYA, SG3600 - Immediate$39.79Zobrazit podrobnosti
HEADER ASSY, 20POS, VT, KEYA, SG2-2456589-0HEADER ASSY, 20POS, VT, KEYA, SG4500 - Immediate$30.83Zobrazit podrobnosti
HEADER ASSY, 22POS, VT, KEYA, SG2-2456589-2HEADER ASSY, 22POS, VT, KEYA, SG3600 - Immediate$33.74Zobrazit podrobnosti

2371404 Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SGI 1.25 PLUG HSG, 2P, KEY A, NA2371404-2SGI 1.25 PLUG HSG, 2P, KEY A, NA0 - Immediate$2.08Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 3P, KEY A, NA2371404-3SGI 1.25 PLUG HSG, 3P, KEY A, NA25000 - Immediate$2.08Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 10P, KEY A, N1-2371404-0SGI 1.25 PLUG HSG, 10P, KEY A, N12300 - Immediate$5.42Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 4P, KEY A, NA2371404-4SGI 1.25 PLUG HSG, 4P, KEY A, NA22000 - Immediate$2.08Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 5P, KEY A, NA2371404-5SGI 1.25 PLUG HSG, 5P, KEY A, NA0 - Immediate$2.29Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 6P, KEY A, NA2371404-6SGI 1.25 PLUG HSG, 6P, KEY A, NA18996 - Immediate$2.50Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 7P, KEY A, NA2371404-7SGI 1.25 PLUG HSG, 7P, KEY A, NA0 - Immediate$2.92Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 8P, KEY A, NA2371404-8SGI 1.25 PLUG HSG, 8P, KEY A, NA14964 - Immediate$2.92Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 9P, KEY A, NA2371404-9SGI 1.25 PLUG HSG, 9P, KEY A, NA0 - Immediate$2.92Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 11P, KEY A, N1-2371404-1SGI 1.25 PLUG HSG, 11P, KEY A, N11600 - Immediate$3.54Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 12P, KEY A, N1-2371404-2SGI 1.25 PLUG HSG, 12P, KEY A, N10600 - Immediate$3.96Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 13P, KEY A, N1-2371404-3SGI 1.25 PLUG HSG, 13P, KEY A, N0 - Immediate$7.29Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 14P, KEY A, N1-2371404-4SGI 1.25 PLUG HSG, 14P, KEY A, N0 - Immediate$11.04Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 15P, KEY A, N1-2371404-5SGI 1.25 PLUG HSG, 15P, KEY A, N8600 - Immediate$11.87Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 16P, KEY A, N1-2371404-6SGI 1.25 PLUG HSG, 16P, KEY A, N0 - Immediate$13.33Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 17P, KEY A, N1-2371404-7SGI 1.25 PLUG HSG, 17P, KEY A, N0 - Immediate$14.16Zobrazit podrobnosti
SGI 1.25 PLUG HSG, 18P, KEY A, N1-2371404-8SGI 1.25 PLUG HSG, 18P, KEY A, N0 - Immediate$15.41Zobrazit podrobnosti

2382946 Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SGI 1.5 PLUG HSG, 6P, KEY A, NAT2382946-6SGI 1.5 PLUG HSG, 6P, KEY A, NAT0 - Immediate$2.08Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 2P, KEY A, NAT2382946-2SGI 1.5 PLUG HSG, 2P, KEY A, NAT0 - Immediate$2.08Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 3P, KEY A, NAT2382946-3SGI 1.5 PLUG HSG, 3P, KEY A, NAT0 - Immediate$2.08Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 4P, KEY A, NAT2382946-4SGI 1.5 PLUG HSG, 4P, KEY A, NAT14400 - Immediate$2.08Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 5P, KEY A, NAT2382946-5SGI 1.5 PLUG HSG, 5P, KEY A, NAT12400 - Immediate$2.08Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 7P, KEY A, NAT2382946-7SGI 1.5 PLUG HSG, 7P, KEY A, NAT0 - Immediate$2.08Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 8P, KEY A, NAT2382946-8SGI 1.5 PLUG HSG, 8P, KEY A, NAT0 - Immediate$2.29Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 12P, KEY A, NA1-2382946-2SGI 1.5 PLUG HSG, 12P, KEY A, NA0 - Immediate$3.12Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 9P, KEY A, NAT2382946-9SGI 1.5 PLUG HSG, 9P, KEY A, NAT0 - Immediate$4.17Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 10P, KEY A, NA1-2382946-0SGI 1.5 PLUG HSG, 10P, KEY A, NA0 - Immediate$4.58Zobrazit podrobnosti
SGI 1.5 PLUG HSG, 11P, KEY A, NA1-2382946-1SGI 1.5 PLUG HSG, 11P, KEY A, NA0 - Immediate$5.00Zobrazit podrobnosti

2456588 Connectors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
PLUG HSG, VT, KEYA, 20POS, SGI 12-2456588-0PLUG HSG, VT, KEYA, 20POS, SGI 113900 - Immediate$10.62Zobrazit podrobnosti
PLUG HSG, VT, KEYA, 22POS, SGI 12-2456588-2PLUG HSG, VT, KEYA, 22POS, SGI 10 - Immediate$13.12Zobrazit podrobnosti
PLUG HSG, VT, KEYA, 30POS, SGI 13-2456588-0PLUG HSG, VT, KEYA, 30POS, SGI 110000 - Immediate$7.08Zobrazit podrobnosti
PLUG HSG, VT, KEYA, 40POS, SGI 14-2456588-0PLUG HSG, VT, KEYA, 40POS, SGI 18000 - Immediate$11.25Zobrazit podrobnosti
Published: 2025-04-24