1.25 mm Locking High-Performance Interconnect Connectors

TE Connectivity AMP HPI connectors feature a reduced size to allow for greater flexibility in design

Image of TE Connectivity AMP Connectors 1.25 mm Locking High-Performance Interconnect Connectors TE Connectivity AMP 1.25 mm small-form-factor, locking, high-performance interconnect (HPI) connectors can be used where signal or low power needs to be routed through a device. The reduced size of the connector allows for greater flexibility in design. The external locking feature ensures secure mating retention and helps to improve the reliability of the interconnect system by helping to prevent accidental unmating. These connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection.

Benefits
  • Compact 1.25 mm-pitch SMT connector with secure positive-locking mechanism
    • Helps to optimize printed circuit board space, saving up to 20%
    • Up to three times more current-carrying capacity
  • Wide positive latch ensures secure mating retention
  • Audible and tactile click when mating
  • Operating temperature range: -40°C to +125°C
  • 2 to 16 positions available
  • Up to 3.6 A current (max)
  • Gold-plating option available
Applications
  • Internet of Things (IoT)
    • Smart locks
    • Small appliances
    • Smart lighting
    • Smart meters
    • Vending machines
    • Drones
  • Data communications
    • Servers
    • AI chips
  • Appliances
    • Washers and dryers
    • Air conditioners
  • Automotive
    • Steering wheels
    • Mirrors
    • Infotainment systems
  • Industrial
    • Security systems
    • Surveillance cameras
    • Factory automation
    • Robotics
  • Lighting
    • LED lighting

1.25 mm Locking HPI Headers, Male Pins

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
1.25MM HDR SMT, LOCKING HPI, TIN2496750-21.25MM HDR SMT, LOCKING HPI, TIN12000 - Immediate$11.04Zobrazit podrobnosti
1.25MM HDR SMT, LOCKING HPI, TIN2496750-31.25MM HDR SMT, LOCKING HPI, TIN12000 - Immediate$12.08Zobrazit podrobnosti
1.25MM HDR SMT, LOCKING HPI, TIN2496750-41.25MM HDR SMT, LOCKING HPI, TIN9000 - Immediate$14.58Zobrazit podrobnosti
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-21.25MM HDR SMT, BRD LOCKING HPI,9600 - Immediate$15.21Zobrazit podrobnosti
1.25MM HDR SMT, LOCKING HPI, TIN2496750-51.25MM HDR SMT, LOCKING HPI, TIN9000 - Immediate$15.62Zobrazit podrobnosti
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-31.25MM HDR SMT, BRD LOCKING HPI,7200 - Immediate$16.46Zobrazit podrobnosti
1.25MM HDR SMT, LOCKING HPI, TIN2496750-61.25MM HDR SMT, LOCKING HPI, TIN9000 - Immediate$16.66Zobrazit podrobnosti
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-41.25MM HDR SMT, BRD LOCKING HPI,7200 - Immediate$17.50Zobrazit podrobnosti
1.25MM HDR SMT, LOCKING HPI, TIN2496750-81.25MM HDR SMT, LOCKING HPI, TIN9000 - Immediate$18.75Zobrazit podrobnosti
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-51.25MM HDR SMT, BRD LOCKING HPI,7200 - Immediate$18.96Zobrazit podrobnosti
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-21.25MM HDR SMT, BRD LCKNG HPI, G9600 - Immediate$19.37Zobrazit podrobnosti
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-61.25MM HDR SMT, BRD LOCKING HPI,7200 - Immediate$20.00Zobrazit podrobnosti
1.25MM HDR SMT, LOCKING HPI, TIN1-2496750-01.25MM HDR SMT, LOCKING HPI, TIN6000 - Immediate$20.83Zobrazit podrobnosti
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-31.25MM HDR SMT, BRD LCKNG HPI, G7200 - Immediate$21.04Zobrazit podrobnosti
1.25MM HDR SMT, BRD LOCKING HPI,2-2496750-81.25MM HDR SMT, BRD LOCKING HPI,7200 - Immediate$22.50Zobrazit podrobnosti
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-41.25MM HDR SMT, BRD LCKNG HPI, G7200 - Immediate$23.12Zobrazit podrobnosti
1.25MM HDR SMT, LOCKING HPI, TIN1-2496750-21.25MM HDR SMT, LOCKING HPI, TIN6000 - Immediate$23.33Zobrazit podrobnosti
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-51.25MM HDR SMT, BRD LCKNG HPI, G7200 - Immediate$25.00Zobrazit podrobnosti
1.25MM HDR SMT, BRD LCKNG HPI, G6-2496750-61.25MM HDR SMT, BRD LCKNG HPI, G7200 - Immediate$27.08Zobrazit podrobnosti
1.25MM HDR SMT, BRD LCKNG HPI, T3-2496750-01.25MM HDR SMT, BRD LCKNG HPI, T4800 - Immediate$29.79Zobrazit podrobnosti

1.25 mm Locking HPI Connector Housings

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 2P2502606-21.25MM HSG, LOCKING HPI, 2P20000 - Immediate$4.79Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 3P2502606-31.25MM HSG, LOCKING HPI, 3P18000 - Immediate$4.79Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 4P2502606-41.25MM HSG, LOCKING HPI, 4P15988 - Immediate$4.79Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 5P2502606-51.25MM HSG, LOCKING HPI, 5P14000 - Immediate$5.00Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 6P2502606-61.25MM HSG, LOCKING HPI, 6P12000 - Immediate$5.00Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 8P2502606-81.25MM HSG, LOCKING HPI, 8P8000 - Immediate$6.25Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 9P2502606-91.25MM HSG, LOCKING HPI, 9P8000 - Immediate$6.46Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 10P1-2502606-01.25MM HSG, LOCKING HPI, 10P7000 - Immediate$6.67Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 12P1-2502606-21.25MM HSG, LOCKING HPI, 12P5000 - Immediate$6.67Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 7P2502606-71.25MM HSG, LOCKING HPI, 7P10000 - Immediate$5.42Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 11P1-2502606-11.25MM HSG, LOCKING HPI, 11P6000 - Immediate$6.67Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 14P1-2502606-41.25MM HSG, LOCKING HPI, 14P7200 - Immediate$6.87Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 13P1-2502606-31.25MM HSG, LOCKING HPI, 13P7200 - Immediate$6.87Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 16P1-2502606-61.25MM HSG, LOCKING HPI, 16P6400 - Immediate$6.87Zobrazit podrobnosti
1.25MM HSG, LOCKING HPI, 15P1-2502606-51.25MM HSG, LOCKING HPI, 15P6400 - Immediate$6.87Zobrazit podrobnosti

1.25 mm Locking HPI Contacts

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
1.25MM TERMINAL, LOCKING HPI, TI2502607-11.25MM TERMINAL, LOCKING HPI, TI140000 - Immediate$2.08Zobrazit podrobnosti
1.25MM TERMINAL, LOCKING HPI, GO2502607-21.25MM TERMINAL, LOCKING HPI, GO140000 - Immediate$2.08Zobrazit podrobnosti
Published: 2025-07-18