AS85049 Series (Mil-Spec M85049) Backshells
Souriau's AS85049 backshell series are qualified for aluminum, stainless steel, or composite material
Souriau's AS85049 backshell series regroups all the military standard backshells. The AS85049 backshells are designed to fit the main circular connectors used on MIL-DTL-26482 series II, 83723 series 1 and 3, and 38999 Series I, II, III, and IV; they are qualified for aluminum, stainless steel, or composite material. Two self-locking technologies have been developed, a detented system and the self-seating mechanism that exceeds the vibration requirements. A free rotatable coupling is also available. Qualified for multiple EMI/RFI designs, AS85049 backshells are available in banding and crimping platforms for overall shielding, and dual EMI ring for overall and individual shielding. The MIL-DTL-26482 backshell bodies are specifically designed to optimize weight and robustness. The self-seating locking option offers lighter weight and lower profile backshell than a detented system. Souriau offers AS85049/128 bands as well as AS85049/93 shield support rings. Tools are also available to terminate wiring assemblies. AS85049 backshells can be ordered with various interfaces depending on the connector used. Both American and European standards are covered, such as D38999, M26482, EN2997, EN3645, M5015, and more. A wide range of backshells provide waterproofing and environmental sealing withstanding most severe shock, vibration, cable pullout, and external bending moments.
Resources
- 3 coupling options
- Different materials: aluminum, stainless steel, or composite material
- Accessories
- EMI/RFI protection
- Compatible with the main circular connector standard's MIL-DTL-26482 backshell
- Lightweight
- Environmental