QuickConnect Beginner's Kit

Renesas' kit facilitates quick software development and hardware prototyping

Image of Renesas' QuickConnect Beginner KitRenesas' QuickConnect beginner's kit offers an easy introduction to the QuickConnect platform. It includes modular boards with PMOD connectors, a MCU board, a Wi-Fi+BLE connectivity board, and various sensors for rapid prototyping. Support for all boards is also available on Renesas' QuickConnect Studio for a 100% virtual experience. The kit facilitates quick software development and hardware prototyping, enabling projects using AWS MQTT (message queuing telemetry transport), a lightweight and widely adopted messaging protocol designed for constrained devices, example applications, and sensor data, such as humidity, temperature, air quality, and audio.

Features
  • Logic and mixed-signal circuits
  • Highly versatile macrocells
  • Read back protection (read lock)
  • Wide range power supply
  • 1.71 V to 5.5 V VDD1
  • 0.95 V to 1.98 V VDD2 (VDD2 ≤ VDD1)
  • Operating temperature range: -40°C to +85°C
  • Halogen-free and RoHS compliant
  • Package: 20-pin STQFN: 2.0 mm x 3.0 mm x 0.55 mm, 0.4 mm pitch (SLG47528) and 14-pin STQFN: 2.0 mm x 2.2 mm x 0.55 mm, 0.4 mm pitch (SLG47525)
Applications
  • Smart factory/industrial
  • Smart homes
  • IoT
  • Smart appliances
  • Asset trackers
  • HVAC
  • Audio equipment/electronics

QuickConnect Beginner Kit

ObrázekObjednací číslo výrobcePopisTypJádrový procesorAvailable QuantityCenaZobrazit podrobnosti
QUICK CONNECT BEGINNER'S KITQC-BEKITPOCZQUICK CONNECT BEGINNER'S KITMCU 32 bitůARM® Cortex®-M3316 - Immediate$1,815.75Zobrazit podrobnosti
Published: 2024-08-19