PC792C Series Automotive Relays
Picker Components relays are designed with a 50 A/40 A automotive plug-in/PCB mini ISO relay
The PC792C from Picker Components (CIT Relay & Switch) is a high-performance plug-in/PCB relay offering a compact footprint with serious switching capability. It features SPDT (1C), SPST (1A), and 1U (2 X 1A) contact forms and supports 50 A continuous current carry. It offers coil power options of 1.8 W or 2.3 W and can operate over a wide temperature span from -40°C to +125°C. Internal diode, reverse diode, or resistor options are available for coil suppression, and the enclosure options can ensure robust protection in automotive environments. Plastic and metal mounting brackets are also available.
PC792C Series Automotive Relays
| Obrázek | Objednací číslo výrobce | Popis | Proud cívky | Napětí cívky | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PC792C-1A-C-12C-N-X | RELAY AUTOMOTIVE SPST 50A 12V | 150 mA | 12VDC | 2598 - Immediate | $55.76 | Zobrazit podrobnosti |
![]() | ![]() | PC792C-1C-C-12C-N-X | RELAY AUTOMOTIVE SPDT 50A 12V | 150 mA | 12VDC | 364 - Immediate | $59.92 | Zobrazit podrobnosti |
![]() | ![]() | PC792C-1C-C1-24C-N-X | RELAY AUTOMOTIVE SPDT 50A 24V | 75 mA | 24VDC | 544 - Immediate | $61.38 | Zobrazit podrobnosti |
![]() | ![]() | PC792C-1C-C1-12C-RN-X | RELAY AUTOMOTIVE SPDT 50A 12V | 168 mA | 12VDC | 534 - Immediate | $61.38 | Zobrazit podrobnosti |
![]() | ![]() | PC792C-1A-C1-12C-N-X | RELAY AUTOMOTIVE SPST 50A 12V | 150 mA | 12VDC | 0 - Immediate | $42.37 | Zobrazit podrobnosti |
![]() | ![]() | PC792C-1A-C1-12C-RN-X | RELAY AUTOMOTIVE SPST 50A 12V | 168 mA | 12VDC | 0 - Immediate | $43.88 | Zobrazit podrobnosti |
![]() | ![]() | PC792C-1A-C-12C-RN-X | RELAY AUTOMOTIVE SPST 50A 12V | 168 mA | 12VDC | 0 - Immediate | $43.88 | Zobrazit podrobnosti |