TRIO3 Uninterruptible Power Supplies

Phoenix Contact power supplies provide reliable power even in the event of a power failure

Image of Phoenix Contact TRIO3 Uninterruptible Power SuppliesThe Phoenix Contact TRIO3 DC UPS with an integrated power supply supplies DC loads reliably and with minimal space requirements. Users can easily shut down connected industrial PCs via the integrated USB interface. Startup from the battery module is possible even without mains input, thus simplifying the commissioning process. Users can safeguard their system for up to several hours with the large selection of battery modules. With the Power Management Suite software, users can optimally adapt the behavior of the UPS to their application.

Features
  • Direct diagnostics with multicolor LEDs and signal contacts for a clear status display
  • Easy handling ensured by tool-free wiring with push-in connection
  • Robust and reliable with dynamic boost and intelligent battery-charging behavior
  • Saves space by combining a power supply and UPS in one housing
  • Smart parameterization and monitoring via an interface connection
Applications
  • Manufacturing
  • Automation
  • Pharmaceutical
  • Chemicals

TRIO3 Uninterruptible Power Supplies

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
UNINTERRUPTIBLE POWER SUPPLY1359613UNINTERRUPTIBLE POWER SUPPLY19 - Immediate
158 - Factory Stock
$7,228.99Zobrazit podrobnosti
UNINTERRUPTIBLE POWER SUPPLY1359610UNINTERRUPTIBLE POWER SUPPLY17 - Immediate
163 - Factory Stock
$8,317.28Zobrazit podrobnosti
UNINTERRUPTIBLE POWER SUPPLY1359612UNINTERRUPTIBLE POWER SUPPLY20 - Immediate
162 - Factory Stock
$8,619.98Zobrazit podrobnosti
UNINTERRUPTIBLE POWER SUPPLY1359604UNINTERRUPTIBLE POWER SUPPLY20 - Immediate
143 - Factory Stock
$9,109.39Zobrazit podrobnosti
Published: 2025-12-17