FXLS89xx Series Accelerometers

NXP's three-axis accelerometers are ideal for automotive, IoT, and medical applications

Image of NXP's FXLS89xx Series AccelerometersNXP’s FXLS8964AF is a compact three-axis accelerometer designed for applications requiring ultra-low-power wakeup when detecting motion. The combination of sensor performance, system power-saving features, and extended overtemperature-range performance makes the FXLS8964AF an ideal accelerometer for automotive key fob applications.

The FXLS8967AF is a compact three-axis MEMS accelerometer designed for use in a wide range of automotive security and convenience applications that require ultra-low-power wakeup when detecting motion. The combination of sensor performance, system power-saving features, and extended overtemperature-range performance makes the FXLS8967AF an ideal accelerometer for automotive security and convenience applications.

The FXLS8974CF is a compact three-axis MEMS accelerometer designed for use in a wide range of industrial and medical IoT applications that require ultra-low-power wake-up when detecting motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases. The combination of sensor performance, system power-saving features, and extended overtemperature range performance makes the FXLS8974CF an ideal accelerometer for motion sensing in the IoT.

The FXLS8964AF and FXLS8967AF devices are AEC-Q100-qualified and operate over the extended -40°C to +105°C temperature range. These parts support both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases.

FXLS89xx devices are available in a 2 mm x 2 mm x 0.95 mm, ten-pin DFN package with a 0.4 mm pitch and wettable flanks.

These smart sensors include advanced digital features such as the SDCD block for inertial event detection, auto wake/sleep, 32 sample FIFO/LIFO buffer, and a single-wire interface, ensuring overall power savings and simplified host data collection.

Features
  • Ultra-low power: less than 1 µA in low-power wakeup mode (0.78 Hz to 6.25 Hz ODR)
  • Sensor data change detection (SDCD) function: highly configurable digital window comparator for easy and efficient implementation of low-power motion detection
  • Self-test diagnostic: can be run in the field to assess device health (unaffected by device orientation or motion)
  • ±2 to ±16g (user selectable) full-scale range
  • 12-bit sensor data output resolution
  • I2C/SPI (pin-configurable) digital interfaces
  • 2x2 DFN package, 0.4 mm pitch with wettable flanks
  • -40°C to +105°C operating temperature, AECQ-100 auto/industrial qualified
  • EMC class III compliant
Applications
  • FXLS8964
    • Automotive: keyfobs
  • FXLS8967
    • Automotive: telematics, car alarms, and electrified doors
  • FXLS8974
    • Medical wearables, asset tracking, cameras, smart meters, connected homes, equipment monitoring, surveillance, and security
Diagrams
Image of NXP's FXLS89xx Series Accelerometers

Click to Enlarge

FXLS89xx Series Accelerometers

ObrázekObjednací číslo výrobcePopisTyp výstupuAvailable QuantityCenaZobrazit podrobnosti
ACCELEROMETER 2-16G 10DFNFXLS8964AFR3ACCELEROMETER 2-16G 10DFNI2C, SPI0 - ImmediateSee Page for PricingZobrazit podrobnosti
IC 3-AXIS ACCELEROMETER 10-DFNFXLS8967AFR3IC 3-AXIS ACCELEROMETER 10-DFNI2C, SPI0 - ImmediateSee Page for PricingZobrazit podrobnosti
IC 3-AXIS ACCELEROMETER 10-DFNFXLS8974CFR3IC 3-AXIS ACCELEROMETER 10-DFNI2C, SPI0 - ImmediateSee Page for PricingZobrazit podrobnosti

Development Tools

ObrázekObjednací číslo výrobcePopisPoznámkaAvailable QuantityCenaZobrazit podrobnosti
DEV BOARD FXLS8964AF ACCELFRDM-STBA-A8964DEV BOARD FXLS8964AF ACCEL-2 - Immediate$1,860.82Zobrazit podrobnosti
DEV BOARD FXLS8967AF ACCELFRDM-STBA-A8967DEV BOARD FXLS8967AF ACCEL-1 - Immediate$1,860.82Zobrazit podrobnosti
DEV BOARD FXLS8974CF IOT ACCFRDM-K22F-A8974DEV BOARD FXLS8974CF IOT ACC-1 - Immediate$3,144.66Zobrazit podrobnosti
Published: 2022-08-17