MIKROE-4496 Temp&Hum Click

MikroElektronika's compact add-on board featuring the SHT40 humidity sensing solution from Sensirion

Image of MikroElektronika's MIKROE-4496 Temp&Hum Click Board The MIKROE-4496 Temp&Hum 15 Click from MikroElektronika is a compact add-on board that contains the 4th generation of SHT humidity sensing solution from Sensirion as its foundation. This board features the SHT40, a high-accuracy ultra-low-power 16-bit relative humidity and temperature sensor. It provides constant temperature accuracy, up to 0.1°C, and shows the best performance when operated within the recommended average temperature and humidity range of +5°C to +60°C and 20% RH to 80% RH. The fully calibrated sensor offers linearized digital output, NIST traceability, and I2C fast mode plus for the fastest data transfer. It is reflow solderable and operational in condensing environments. This Click board™ is an ideal solution to be used in various temperature and humidity-related applications.

Temp&Hum 15 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket. The SHT40 builds on a wholly new and optimized CMOS chip that offers reduced power consumption and improved accuracy specifications. It covers extended operating humidity and temperature ranges from 0 to 100% RH and from -40°C to +125°C with accuracies of ±1.8% RH and ±0.2°C. The SHT40 also has a power-trimmed internal heater which can be used at three heating levels enabling sensor operation in demanding environments.

Features
  • Relative humidity accuracy: up to ±1.5% RH
  • Temperature accuracy: up to ±0.1°C
  • Supply voltage: 1.08 V to 3.6 V
  • Average current: 0.4 µA (at meas. rate 1 Hz)
  • Idle current: 80 nA
  • I2C fast mode plus, CRC checksum
  • Operating range: 0 to 100% RH, -40°C to +125°C
  • Fully functional in a condensing environment
  • Variable power heater
  • NIST traceability
  • JEDEC JESD47 qualification
  • Mature technology from a global market leader

Resources

Temp&Hum 15 Click

ObrázekObjednací číslo výrobcePopisTypFunkcePoužitý IO/součástAvailable QuantityCenaZobrazit podrobnosti
TEMP&HUM 15 CLICKMIKROE-4496TEMP&HUM 15 CLICKSnímačVlhkost, TeplotaSHT4016 - Immediate$168.40Zobrazit podrobnosti

Sensirion Humidity Sensor

ObrázekObjednací číslo výrobcePopisRozsah vlhkostiTyp výstupuVýstupAvailable QuantityCenaZobrazit podrobnosti
SENSOR HUMIDITY 100 RH SMDSHT40-AD1B-R2SENSOR HUMIDITY 100 RH SMD0 ~ 100% RHI2C16b37578 - Immediate$37.89Zobrazit podrobnosti
Published: 2021-06-18