ORV3 30 A Hood

The HARTING ORV3 power shelf connector was developed to accommodate 30 A within the 1U power shelf applications

Image of Harting ORV3 30 A HoodThe HARTING ORV3 power shelf connector was developed to accommodate 30 A within the 1U power shelf application which subsequently leads into a new hood design.

Technical Specifications
  • 30 A
  • 277 VAC/480 VAC
  • -40°C to +90°C
  • Insertion and withdrawal force = 110 N
  • IP20
  • Clamping range: 22.5 mm to 24 mm
  • Shock resistance: A acc. EiA364-27F
  • Vibration resistance:
    • II acc. EiA364-28
    • IV acc. EiA364-28F
Features
  • 55° cable entry
  • 180° key feature flip
Applications
  • Power shelves
Markets
  • Data centers

ORV3 30 A Hood

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
HAN ORV3 6+PE 55 30A HOOD (22,5-97000000946HAN ORV3 6+PE 55 30A HOOD (22,5-7 - Immediate$1,432.87Zobrazit podrobnosti
Published: 2025-11-20