M8 T1 Industrial Device Side Connectors
HARTING M8 T1 industrial device side connectors are ideal for SOS terminals, driver assistance terminals, IP cameras, field devices, and surveillance
The HARTING T1 SPE portfolio includes the T1 SPE connector in metric circular M8 size. The HARTING T1 Industrial is the chosen mating face for SPE for the industry and its applications by the international standardization committees ISO/IEC, TIA, and IEEE.
- Standardized acc. to IEC 63171-6
- IP-based communication up to the field level
- One pair of wires
- IP67
- Data rate up to 10 Gbit/s
- Operating temperature range: -40°C to +85°C
- Rated voltage: 60 VDC
- Rated current: 4 A/contact
- Number of contacts: 2 contacts
- Mating cycle: ≥100
- Fully shielded, 360° shielding contact
- Reflow soldering termination (THR)
- SOS terminals
- Driver assistance terminals
- IP cameras
- Field devices and sensors
- Actuators
- Surveillance and controls
- Automation
- Machinery
- Robotics
- Medical
- Transportation
- Power generation and distribution
M8 T1 Industrial Device Side Connectors
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | 21823392201 | M8-PCB-THR-2PC-2P-SPE-F-STR-SHLD | 150 - Immediate | $344.38 | Zobrazit podrobnosti |
![]() | ![]() | 21823012001 | M8-ACC-RECEPT. HOUSING BACKMOUNT | 50 - Immediate | $157.24 | Zobrazit podrobnosti |
![]() | ![]() | 21823012002 | M8-ACC-RECEPT. HOUSING BACKMOUNT | 50 - Immediate | $157.24 | Zobrazit podrobnosti |
![]() | ![]() | 21823012003 | M8-ACC-RECEPT. HOUSING BACKMOUNT | 50 - Immediate | $157.24 | Zobrazit podrobnosti |
![]() | ![]() | 21823012004 | M8-ACC-RECEPT.HOUSING FRONTMOUNT | 50 - Immediate | $194.71 | Zobrazit podrobnosti |
![]() | ![]() | 21820000001 | M8-ACC-LOCK NUT M10X0.5 | 50 - Immediate | $64.62 | Zobrazit podrobnosti |