FMAD1185 SMA Female-to-Female Adapter
Fairview Microwave's adapter facilitates seamless connections in confined spaces
The FMAD1185 SMA adapter from Fairview Microwave features a coaxial adapter design with a 50 Ω impedance that adheres to precise RF adapter specifications, ensuring a maximum VSWR of 1.25:1. Constructed with a female gender on both ends, the FMAD1185 facilitates seamless connections while its straight body style lends itself to an in-line RF adapter design.
RF adapters like the FMAD1185 serve to safeguard connectors on valuable equipment, especially in scenarios with a high number of connect-disconnect cycles. This standard in-series adapter measures 0.5" in length to provide a maximum insertion loss of 0 dB, and operates effectively at 18 GHz, simplifying connections in confined spaces. The FMAD1185 economy in-series RF adapter features connector plating and operates within a temperature range of -65°C to +165°C.
- VSWR of 1.25:1 max up to 18 GHz
- SMA interface meets MIL-STE-348
- Epoxy captivation
- Contact plating according to MIL-G045204
- Gold over nickel-plated beryllium copper contact
- General-purpose testing
FMAD1185 SMA Female-to-Female Adapter
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | FMAD1185 | COAX ADAPT SMA TO SMA | 10 - Immediate | $907.14 | Zobrazit podrobnosti |
Associated Parts
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM4959 | COAX ADAPT SMA TO SMA | 18 - Immediate | $1,183.24 | Zobrazit podrobnosti |
![]() | ![]() | SM4932 | COAX ADAPT SMA TO SMA | 3 - Immediate | $1,595.20 | Zobrazit podrobnosti |
![]() | ![]() | SM4949 | COAX ADAPT SMA TO SMA | 0 - Immediate | $1,439.78 | Zobrazit podrobnosti |
![]() | ![]() | SM4933 | COAX ADAPT SMA TO SMA | 4 - Immediate | $1,880.24 | Zobrazit podrobnosti |