AP61402Q: Automotive-Grade 4 A Synchronous Buck Converter

The Diodes Incorporated AP61402Q provides compact, high-efficiency DC/DC conversion for automotive power systems

Image of Diodes Incorporated AP61402Q: Automotive-Grade 4A Synchronous Buck Converter The AP61402Q from Diodes Incorporated is a high-efficiency, automotive-compliant synchronous buck converter designed to deliver up to 4 A continuous output current across a wide input voltage range of 2.3 V to 5.5 V. Engineered for compact and thermally constrained environments, it integrates a 75 mΩ high-side and a 33 mΩ low-side power MOSFET, enabling efficient step-down DC/DC conversion. The device utilizes constant on-time (COT) control for fast transient response, low output ripple, and simplified loop compensation. With selectable pulse-frequency modulation (PFM) and pulse-width modulation (PWM) modes, the AP61402Q optimizes performance across varying load conditions. Its proprietary gate driver design minimizes EMI without compromising switching performance. Fully AEC-Q100 qualified and PPAP capable, the AP61402Q is ideal for automotive applications, including infotainment, instrument clusters, and ADAS. It is housed in a compact V-DFN1515-6/SWP (Type UX) package and includes comprehensive protection features like undervoltage lockout, overvoltage protection (OVP), current limiting, and thermal shutdown.

Features
  • AEC-Q100 qualified (Grade 1: -40°C to +125°C)
  • 2.3 V to 5.5 V input voltage range
  • 4 A continuous output current
  • Integrated 75 mΩ high-side and 33 mΩ low-side MOSFETs
  • Constant on-time (COT) control for fast transient response
  • Selectable PFM and PWM modes via EN pin
  • 2 MHz switching frequency
  • Ultra-low 20 μA quiescent current (PFM mode)
  • ±2% reference voltage accuracy
  • Proprietary gate driver for reduced EMI
  • Power-good indicator with ±5% window
  • Peak and valley current limit protection
  • VIN OVP
  • Thermal shutdown
  • RoHS compliant, halogen- and antimony-free "Green" device
Applications
  • Automotive power systems
  • Automotive infotainment
  • Instrument clusters
  • Telematics control units
  • Advanced driver assistance systems (ADAS)
  • Rear-view camera modules
  • In-vehicle networking modules
  • Body control modules
  • Lighting control systems
  • Electric vehicle subsystems
  • Battery management systems
  • Navigation systems
  • Digital dashboards
  • Automotive gateways
  • Smart antenna modules

AP61402Q: Automotive-Grade 4 A Synchronous Buck Converter

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DCDC CONV LV BUCK V-DFN1515-6 T&AP61402QFCAW6-7DCDC CONV LV BUCK V-DFN1515-6 T&2985 - Immediate
9000 - Factory Stock
$10.31Zobrazit podrobnosti
Published: 2025-12-03