6 mm Incremental Micro Encoder - PEC06 Series

The Bourns PEC06 series 6 mm incremental micro encoder with a 6 mm design is ideal for smart home electronics

Image of Bourns 6 mm Incremental Micro Encoder - PEC06 SeriesThe Bourns PEC06 series micro encoder with a 6 mm design offers high reliability with a 2-bit quadrature code output, six pulses in 360 degree rotation, and a momentary push switch. The PEC06 series micro encoder is commonly used for desk lamps and smart home appliances.

Features
  • Compact design
  • High reliability
  • Switch included
  • Surface mount
  • Output: 2-bit quadrature code
  • Operating temperature range: -25°C to +80°C
  • Storage temperature range: -35°C to +85°C
  • Insulation resistance: 50 MΩ min. at 110 VDC
  • Contact rating: 10 mA at 5 VDC
Applications
  • Desk lamps
  • Smart home appliances

6 mm Incremental Micro Encoder - PEC06 Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
ENCODER INCREMENTAL QUAD SMDPEC06-103F-S0006ENCODER INCREMENTAL QUAD SMD366 - Immediate$83.99Zobrazit podrobnosti
Published: 2025-12-08