FAKRA Connector and Cable Assembly Solutions

ATTEND Technology FAKRA connectors and cable assemblies are engineered to withstand harsh conditions

Image of ATTEND Technology FAKRA Connector and Cable Assembly SolutionsATTEND Technology FAKRA connectors and cable assemblies provide reliable, high-performance RF connectivity solutions tailored for demanding automotive and industrial environments. Engineered to withstand harsh conditions such as vibration, temperature extremes, moisture, and dust, FAKRA products ensure secure, consistent signal transmission for critical communication systems.

The FAKRA connectors and cable assemblies offering emphasize durability, compliance with ISO 20860-1/2, SAE/USCAR-2, and USCAR-17 standards, and flexibility to meet the unique system requirements for trusted, cutting-edge RF connectivity for automotive and industrial applications.

Features and Benefits

  • Frequency range DC to 6 GHz (standard FAKRA), up to 15 GHz for Mini-FAKRA
  • Meets ISO 20860-1/2, SAE/USCAR-2, and USCAR-17 standards
  • Robust plastic housings provide high resistance to harsh automotive environments
  • Thirteen color and mechanical coding options plus one neutral variant to prevent mismating
  • Mini FAKRA connectors are up to 80% smaller than standard FAKRA connectors, ideal for compact, high-density automotive electronics
  • Mini FAKRA supports single, dual, and quad connector configurations for maximizing PCB real estate and installation flexibility
  • FAKRA and Mini FAKRA cable assemblies can be customized for different applications to meet specific user requirements
  • Operating temperature range: -40°C to +105°C
Applications
  • Automotive telematics and infotainment systems
  • Advanced driver assistance systems (ADAS)
  • GPS, satellite radio, and antenna connections
  • Industrial wireless communication networks
  • IIoT devices in harsh environments
  • V2X communication systems
  • Industrial automation

FAKRA Plugs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FAKRA PLUG, VERTICAL TYPE, CODE228A-PSZ00FAKRA PLUG, VERTICAL TYPE, CODE0$61.54Zobrazit podrobnosti
FAKRA PLUG, RIGHT ANGLE, MID MOU228A-P0Z00FAKRA PLUG, RIGHT ANGLE, MID MOU125 - Immediate$41.82Zobrazit podrobnosti
FAKRA PLUG 1X2 PORT, RIGHT ANGLE228B-P0Z00FAKRA PLUG 1X2 PORT, RIGHT ANGLE0$69.28Zobrazit podrobnosti

Mini FAKRA Plugs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MINI FAKRA PLUG, TYPE A, RIGHT A230A-P0Z00MINI FAKRA PLUG, TYPE A, RIGHT A100 - Immediate$65.75Zobrazit podrobnosti
MINI FAKRA PLUG, TYPE A, VERTICA230A-PSZ00MINI FAKRA PLUG, TYPE A, VERTICA90 - Immediate$63.87Zobrazit podrobnosti
MINI FAKRA PLUG 1X2 PORT, TYPE A230B-PSZ00MINI FAKRA PLUG 1X2 PORT, TYPE A0$95.92Zobrazit podrobnosti
MINI FAKRA PLUG 1X2  PORT, TYPE230B-P0Z00MINI FAKRA PLUG 1X2 PORT, TYPE140 - Immediate$106.73Zobrazit podrobnosti
MINI FAKRA PLUG 1X2 PORT, TYPE B230B-P0Z01MINI FAKRA PLUG 1X2 PORT, TYPE B0$101.53Zobrazit podrobnosti
MINI FAKRA PLUG 2X2 PORT, TYPE A230D-PSZ00MINI FAKRA PLUG 2X2 PORT, TYPE A0$137.74Zobrazit podrobnosti
MINI FAKRA PLUG 2X2  PORT, TYPE230D-P0Z00MINI FAKRA PLUG 2X2 PORT, TYPE0$139.61Zobrazit podrobnosti
MINI FAKRA PLUG 2X2 PORT, TYPE B230D-P0Z01MINI FAKRA PLUG 2X2 PORT, TYPE B0$114.43Zobrazit podrobnosti

FAKRA Jacks

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FAKRA JACK TO JACK STRAIGHT CABLFR-1J1J-100Z01FAKRA JACK TO JACK STRAIGHT CABL0$341.22Zobrazit podrobnosti
FAKRA JACK TO PLUG STRAIGHT CABLFR-1J1P-100Z01FAKRA JACK TO PLUG STRAIGHT CABL0$416.74Zobrazit podrobnosti
FAKRA JACK TO JACK R/A CABLE, ZFR-1J1J-100Z02FAKRA JACK TO JACK R/A CABLE, Z0$686.18Zobrazit podrobnosti

Mini FAKRA Type A and B Jacks

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MINI FAKRA TYPE A STR JACK TO STFR-1J1J-100Z03MINI FAKRA TYPE A STR JACK TO ST0$405.30Zobrazit podrobnosti
MINI FAKRA TYPE A JACK(1X2) TO FFR-1J2J-100Z02MINI FAKRA TYPE A JACK(1X2) TO F0$658.30Zobrazit podrobnosti
MINI FAKRA TYPE A JACK(2X2) TO FFR-1J4J-100Z01MINI FAKRA TYPE A JACK(2X2) TO F0$1,106.46Zobrazit podrobnosti
MINI FAKRA TYPE B JACK(2X2) TO FFR-1J4J-100Z02MINI FAKRA TYPE B JACK(2X2) TO F0$1,069.43Zobrazit podrobnosti
Published: 2025-10-30