CT Series Toggle Switch

APEM CT series rugged toggle switches are designed for maximum durability and reliability

Image of APEM CT Series Toggle Switch APEM CT series rugged toggle switches are built to perform in the harshest outdoor environments and easily handle high-current applications. Designed for maximum durability and reliability, the CT series features IP67-rated front panel sealing, ensuring protection against water and dust ingress. It offers two lever options: a robust metal lever for traditional operation and a plastic paddle for added versatility. A flat toggle version is also available (CT flat case series), allowing for seamless integration into a wide range of panel designs.

Whether facing extreme weather or managing heavy loads, this waterproof toggle switch delivers dependable performance and adaptability in any outdoor application.

Features
  • UL approved
  • Front panel sealed
  • Single and double-pole models
  • IP67 front panel sealing
  • 3 types of terminals
  • 2 different lever styles
  • UL 61058-1 Approved
  • Mechanical life 10,000 cycles
  • Max. current: 15 A

CT Series Toggle Switch

ObrázekObjednací číslo výrobcePopisObvodFunkce přepínačeAvailable QuantityCenaZobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT31-001N022TOGGLE SWITCH 3500 IP67 SEALEDSPSTZap.-vyp.11 - Immediate$18.05Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT41-001N022TOGGLE SWITCH 3500 IP67 SEALEDDPSTZap.-vyp.112 - Immediate$18.05Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT46-001N022TOGGLE SWITCH 3500 IP67 SEALEDDPDTZap.-Zap.123 - Immediate$18.96Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT39-001N022TOGGLE SWITCH 3500 IP67 SEALEDSPDTOn-Off-On (Zap-Vyp-Zap)123 - Immediate$18.96Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT38-001N022TOGGLE SWITCH 3500 IP67 SEALEDSPDTOn-Off-Mom124 - Immediate$18.96Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT36-001N022TOGGLE SWITCH 3500 IP67 SEALEDSPDTZap.-Zap.125 - Immediate$18.96Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT37-021N022TOGGLE SWITCH 3500 IP67 SEALEDSPDTPáčkový přepínač typu Mom-Off-Mom0 - Immediate$21.97Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT47-021N022TOGGLE SWITCH 3500 IP67 SEALEDDPDTPáčkový přepínač typu Mom-Off-Mom115 - Immediate$21.97Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT41-021N022TOGGLE SWITCH 3500 IP67 SEALEDDPSTZap.-vyp.88 - Immediate$24.04Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT46-021N022TOGGLE SWITCH 3500 IP67 SEALEDDPDTZap.-Zap.148 - Immediate$24.93Zobrazit podrobnosti
TOGGLE SWITCH 3500 IP67 SEALEDCT36-021N022TOGGLE SWITCH 3500 IP67 SEALEDSPDTZap.-Zap.143 - Immediate$24.93Zobrazit podrobnosti
SWITCH TOGGLE DPST 10A 125VCT41001N020SWITCH TOGGLE DPST 10A 125VDPSTZap.-vyp.36 - Immediate$35.53Zobrazit podrobnosti
Published: 2025-05-12