Wi-Fi® 6E Flexible Antenna

Abracon's flexible printed antenna extends Wi-Fi signal reach, ensuring signal strength and coverage in challenging conditions

Image of Abracon's Wi-Fi 6E Flexible AntennaAbracon's triple band Wi-Fi 6E flexible printed antenna is designed for high performance spanning from 2400 MHz to 7125 MHz. This antenna offers extensive coverage across the 2.4 GHz, 5 GHz, and 6 GHz bands, ensuring comprehensive connectivity. Engineered with high gain and durability, it guarantees robust signal strength and coverage even in challenging conditions. The high-gain design significantly extends Wi-Fi signal reach, ensuring stable high-speed connections in crowded public spaces and complex industrial facilities.

With triple-band coverage seamlessly spanning the Wi-Fi 6E spectrum from 2.4 GHz to 6 GHz, this antenna is compatible with a diverse range of devices and networks, enabling the utilization of the latest wireless technology across various markets. Its flexible nature allows for mounting inside devices or along their contours, providing a versatile alternative. Particularly well-suited for applications requiring intricate antenna placement in curved or irregularly shaped products, industries like automotive, medical devices, and industrial automation benefit from the flexible antenna's ability to conform to specific device designs. This flexibility ensures optimized Wi-Fi 6E connectivity without compromising aesthetics or performance.

Features
  • High-definition (HD) audio streaming
  • High-speed video streaming and gaming
  • Robotic vacuum cleaners

Wi-Fi 6E Flexible Antenna

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
RF ANT TRI-BAND WIFI6E 2.4/5/6 GAFB4506A-0100IIRF ANT TRI-BAND WIFI6E 2.4/5/6 G722 - Immediate$62.94Zobrazit podrobnosti
Published: 2024-07-12