MAX17620ATA+T | |
|---|---|
DigiKey Part Number | MAX17620ATA+TTR-ND - Tape & Reel (TR) MAX17620ATA+TCT-ND - Cut Tape (CT) MAX17620ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17620ATA+T |
Description | IC REG BUCK ADJ 600MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17620ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,40000 Kč | 46,40 Kč |
| 10 | 34,35100 Kč | 343,51 Kč |
| 25 | 31,33400 Kč | 783,35 Kč |
| 100 | 28,02150 Kč | 2 802,15 Kč |
| 250 | 26,44276 Kč | 6 610,69 Kč |
| 500 | 25,49152 Kč | 12 745,76 Kč |
| 1 000 | 24,70837 Kč | 24 708,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,88146 Kč | 59 703,65 Kč |
| 5 000 | 23,38324 Kč | 116 916,20 Kč |
| 7 500 | 23,13369 Kč | 173 502,68 Kč |
| Unit Price without VAT: | 46,40000 Kč |
|---|---|
| Unit Price with VAT: | 56,14400 Kč |