
MAX42408AFOB+ | |
---|---|
DigiKey Part Number | 505-MAX42408AFOB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX42408AFOB+ |
Description | IC REG BUCK ADJ 8A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX42408AFOB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,98000 Kč | 94,98 Kč |
10 | 72,21800 Kč | 722,18 Kč |
25 | 66,49760 Kč | 1 662,44 Kč |
100 | 60,21330 Kč | 6 021,33 Kč |
420 | 55,83086 Kč | 23 448,96 Kč |
840 | 54,26960 Kč | 45 586,46 Kč |
1 260 | 53,48763 Kč | 67 394,41 Kč |
2 520 | 52,34124 Kč | 131 899,92 Kč |
Unit Price without VAT: | 94,98000 Kč |
---|---|
Unit Price with VAT: | 114,92580 Kč |