6Gbps Deserializer 2 Input 4 Output 48-SWTQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96716AGTM/VY+

DigiKey Part Number
505-MAX96716AGTM/VY+-ND
Manufacturer
Manufacturer Product Number
MAX96716AGTM/VY+
Description
MAX96716AGTM/VY+
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6Gbps Deserializer 2 Input 4 Output 48-SWTQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX96716AGTM/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Function
Deserializer
Data Rate
6Gbps
Input Type
GMSL
Output Type
CSI-2, MIPI
Number of Inputs
2
Number of Outputs
4
Voltage - Supply
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-SWTQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1503,32000 Kč503,32 Kč
10403,66600 Kč4 036,66 Kč
25378,75360 Kč9 468,84 Kč
100351,38260 Kč35 138,26 Kč
260337,84973 Kč87 840,93 Kč
520330,07200 Kč171 637,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:503,32000 Kč
Unit Price with VAT:609,01720 Kč