
MAX9295DGTM/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX9295DGTM/VY+TTR-ND - Tape & Reel (TR) 175-MAX9295DGTM/VY+TCT-ND - Cut Tape (CT) 175-MAX9295DGTM/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9295DGTM/VY+T |
Description | GMSL2 DESERIALIZER WITH COAX/STP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Serializer 2 Input 1 Output 48-SWTQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9295DGTM/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 6Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | GMSL2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-SWTQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,69000 Kč | 464,69 Kč |
| 10 | 371,74900 Kč | 3 717,49 Kč |
| 25 | 348,50800 Kč | 8 712,70 Kč |
| 100 | 328,01610 Kč | 32 801,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 291,07243 Kč | 727 681,07 Kč |
| Unit Price without VAT: | 464,69000 Kč |
|---|---|
| Unit Price with VAT: | 562,27490 Kč |





