6Gbps Deserializer 4 Input 2 Output 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6Gbps Deserializer 4 Input 2 Output 56-TQFN (8x8)
56-WFQFN Exposed Pad
MAX96724 GMSL2 6Gbps Quad Deserializer

MAX96724FGTN/V+

DigiKey Part Number
505-MAX96724FGTN/V+-ND
Manufacturer
Manufacturer Product Number
MAX96724FGTN/V+
Description
GMSL2/1 TUNNELING QUAD DESERIALI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6Gbps Deserializer 4 Input 2 Output 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX96724FGTN/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Function
Deserializer
Data Rate
6Gbps
Input Type
GMSL
Output Type
CSI-2, MIPI
Number of Inputs
4
Number of Outputs
2
Voltage - Supply
0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Factory Stock: 520
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1674,67000 Kč674,67 Kč
10546,05300 Kč5 460,53 Kč
25513,93040 Kč12 848,26 Kč
100478,60950 Kč47 860,95 Kč
260461,15000 Kč119 899,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:674,67000 Kč
Unit Price with VAT:816,35070 Kč