



MAX96724FGTN/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX96724FGTN/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96724FGTN/VY+ |
Description | GMSL2/1 TUNNELING QUAD DESERIALI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Deserializer 4 Input 2 Output 56-SWTQFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96724FGTN/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-SWTQFN-EP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,32000 Kč | 705,32 Kč |
| 10 | 571,69200 Kč | 5 716,92 Kč |
| 25 | 538,28800 Kč | 13 457,20 Kč |
| 100 | 501,58130 Kč | 50 158,13 Kč |
| 260 | 483,43373 Kč | 125 692,77 Kč |
| Unit Price without VAT: | 705,32000 Kč |
|---|---|
| Unit Price with VAT: | 853,43720 Kč |










