



MAX96724RGTN/V+ | |
|---|---|
DigiKey Part Number | 505-MAX96724RGTN/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96724RGTN/V+ |
Description | GMSL2/1 TUNNELING QUAD DESERIALI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Deserializer 4 Input 2 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96724RGTN/V+ Models |
Category | Number of Outputs 2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 6Gbps | Mounting Type Surface Mount |
Input Type GMSL | Package / Case 56-WFQFN Exposed Pad |
Output Type CSI-2, MIPI | Supplier Device Package 56-TQFN (8x8) |
Number of Inputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,85000 Kč | 564,85 Kč |
| 10 | 454,54400 Kč | 4 545,44 Kč |
| 25 | 427,00680 Kč | 10 675,17 Kč |
| 100 | 396,75090 Kč | 39 675,09 Kč |
| 260 | 381,79131 Kč | 99 265,74 Kč |
| 520 | 373,19625 Kč | 194 062,05 Kč |
| Unit Price without VAT: | 564,85000 Kč |
|---|---|
| Unit Price with VAT: | 683,46850 Kč |








