



TMC9660ATB+ | |
|---|---|
DigiKey Part Number | 175-TMC9660ATB+-ND |
Manufacturer | |
Manufacturer Product Number | TMC9660ATB+ |
Description | 70V GATE DRIVER WITH MOTION CONT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI, UART 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TMC9660ATB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) Servo, Brushed DC Servo | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI, UART | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 150mA | |
Voltage - Supply | 7.7V ~ 80V | |
Voltage - Load | 7.7V ~ 70V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,59000 Kč | 361,59 Kč |
| 10 | 286,95900 Kč | 2 869,59 Kč |
| 25 | 268,30400 Kč | 6 707,60 Kč |
| 100 | 247,79740 Kč | 24 779,74 Kč |
| 260 | 237,65777 Kč | 61 791,02 Kč |
| 520 | 231,83085 Kč | 120 552,04 Kč |
| Unit Price without VAT: | 361,59000 Kč |
|---|---|
| Unit Price with VAT: | 437,52390 Kč |









