Multiphase Motor Driver NMOS SPI, UART 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver NMOS SPI, UART 64-QFN (9x9)
64-WFQFN Exposed Pad
Analog Devices – TMC9660 70 V Gate Driver and Motion Controller IC – PTM | DigiKey

TMC9660ATB+T

DigiKey Part Number
175-TMC9660ATB+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMC9660ATB+T
Description
70V GATE DRIVER WITH MOTION CONT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS SPI, UART 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TMC9660ATB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC) Servo, Brushed DC Servo
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI, UART
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
150mA
Voltage - Supply
7.7V ~ 80V
Voltage - Load
7.7V ~ 70V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500215,69448 Kč539 236,20 Kč
Manufacturers Standard Package
Unit Price without VAT:215,69448 Kč
Unit Price with VAT:260,99032 Kč