



TMC9660-STP-EVKIT | |
|---|---|
DigiKey Part Number | 175-TMC9660-STP-EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC9660-STP-EVKIT |
Description | EVAL BOARD FOR TMC9660 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TMC9660 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | TMC9660 | |
Primary Attributes | Motors (BLDC, PMSM, Stepper) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 633,28000 Kč | 3 633,28 Kč |
| Unit Price without VAT: | 3 633,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 396,26880 Kč |



