
MAX96717GTJ/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX96717GTJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96717GTJ/VY+ |
Description | CSI-2 TO GMSL2 SERIALIZER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Serializer 4 Input 2 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96717GTJ/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| 10 | 252,35400 Kč | 2 523,54 Kč |
| 25 | 235,62280 Kč | 5 890,57 Kč |
| 100 | 217,23270 Kč | 21 723,27 Kč |
| 490 | 203,32363 Kč | 99 628,58 Kč |
| 980 | 198,95091 Kč | 194 971,89 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |










