
MAX96714GTJ/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX96714GTJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96714GTJ/VY+ |
Description | SINGLE GMSL 2/1, CSI-2 DES, ASIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Deserializer 1 Input 5 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96714GTJ/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 10 | 230,91500 Kč | 2 309,15 Kč |
| 25 | 215,38920 Kč | 5 384,73 Kč |
| 100 | 198,33660 Kč | 19 833,66 Kč |
| 490 | 185,43678 Kč | 90 864,02 Kč |
| 980 | 181,38030 Kč | 177 752,69 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |










