
MAX20089ATPA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20089ATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20089ATPA/VY+ |
Description | IC CURRENT SWITCH 8% 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 600mA 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20089ATPA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 3V ~ 15V | |
Current - Output | 600mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 88,82200 Kč | 888,22 Kč |
| 490 | 53,39878 Kč | 26 165,40 Kč |
| 980 | 49,97203 Kč | 48 972,59 Kč |
| 1 470 | 48,22741 Kč | 70 894,29 Kč |
| 2 450 | 47,50793 Kč | 116 394,43 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |



