MAX96716A - Deserializer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96716A-BAK-EVK#

DigiKey Part Number
175-MAX96716A-BAK-EVK#-ND
Manufacturer
Manufacturer Product Number
MAX96716A-BAK-EVK#
Description
EVAL BOARD FOR MAX96716A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX96716A - Deserializer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Deserializer
Embedded
-
Utilized IC / Part
MAX96716A
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 407,01000 Kč13 407,01 Kč
1011 749,30500 Kč117 493,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13 407,01000 Kč
Unit Price with VAT:16 222,48210 Kč