
MAX96793-AAK-EVK# | |
|---|---|
DigiKey Part Number | 175-MAX96793-AAK-EVK#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96793-AAK-EVK# |
Description | EVAL BOARD FOR MAX96793 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX96793 - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Serializer | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX96793 | |
Primary Attributes | USB Powered | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 351,02000 Kč | 12 351,02 Kč |
| Unit Price without VAT: | 12 351,02000 Kč |
|---|---|
| Unit Price with VAT: | 14 944,73420 Kč |










