
MAX96793GTJ/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX96793GTJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96793GTJ/VY+ |
Description | CSI-2 TO GMSL3 SERIALIZER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12Gbps Serializer 10 Input 2 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96793GTJ/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 12Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | GMSL | |
Number of Inputs | 10 | |
Number of Outputs | 2 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,53000 Kč | 928,53 Kč |
| 10 | 758,74200 Kč | 7 587,42 Kč |
| 25 | 716,35080 Kč | 17 908,77 Kč |
| 100 | 669,77530 Kč | 66 977,53 Kč |
| Unit Price without VAT: | 928,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,52130 Kč |






