
MAX96792AGTM/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX96792AGTM/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96792AGTM/VY+ |
Description | DUAL, TUNNELING 12GBPS GMSL3/GMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12Gbps Deserializer 2 Input 10 Output 48-SWTQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96792AGTM/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 12Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 2 | |
Number of Outputs | 10 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-SWTQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,31000 Kč | 1 235,31 Kč |
| 10 | 1 018,08800 Kč | 10 180,88 Kč |
| 25 | 963,85000 Kč | 24 096,25 Kč |
| 100 | 904,24320 Kč | 90 424,32 Kč |
| Unit Price without VAT: | 1 235,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 494,72510 Kč |






