
MAX96792AGTM/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX96792AGTM/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX96792AGTM/VY+T |
Description | DUAL, TUNNELING 12GBPS GMSL3/GMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12Gbps Deserializer 2 Input 10 Output 48-SWTQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 12Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 2 | |
Number of Outputs | 10 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-SWTQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 805,58995 Kč | 2 013 974,88 Kč |
| Unit Price without VAT: | 805,58995 Kč |
|---|---|
| Unit Price with VAT: | 974,76384 Kč |


