
MAX96792A-BAK-EVK# | |
|---|---|
DigiKey Part Number | 175-MAX96792A-BAK-EVK#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96792A-BAK-EVK# |
Description | EVAL BOARD FOR MAX96792A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX96792A - Deserializer Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Deserializer | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX96792A | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 575,19000 Kč | 16 575,19 Kč |
| 10 | 14 593,48400 Kč | 145 934,84 Kč |
| Unit Price without VAT: | 16 575,19000 Kč |
|---|---|
| Unit Price with VAT: | 20 055,97990 Kč |







