
MAX96716A-BCK-EVK# | |
|---|---|
DigiKey Part Number | 175-MAX96716A-BCK-EVK#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96716A-BCK-EVK# |
Description | EVAL BOARD FOR MAX96716A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX96716A - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX96716A |
Packaging Box | Primary Attributes USB Powered |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Deserializer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 875,78000 Kč | 9 875,78 Kč |
| Unit Price without VAT: | 9 875,78000 Kč |
|---|---|
| Unit Price with VAT: | 11 949,69380 Kč |


