Buffer, ReDriver 8 Channel 12Gbps 54-TQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX12908A2ZFEX

DigiKey Part Number
PI3EQX12908A2ZFEXDITR-ND - Tape & Reel (TR)
PI3EQX12908A2ZFEXDICT-ND - Cut Tape (CT)
PI3EQX12908A2ZFEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX12908A2ZFEX
Description
PCIE EQX W-QFN55100-54 T&R 3.5K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 12Gbps 54-TQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
PI3EQX12908A2ZFEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe 3.0, SAS3
Input
CML
Output
CML
Data Rate (Max)
12Gbps
Number of Channels
8
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-TQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 922
Factory Stock: 38 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,33000 Kč175,33 Kč
10135,87800 Kč1 358,78 Kč
25126,00480 Kč3 150,12 Kč
100115,14880 Kč11 514,88 Kč
250112,44428 Kč28 111,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500100,74055 Kč352 591,92 Kč
Manufacturers Standard Package
Unit Price without VAT:175,33000 Kč
Unit Price with VAT:212,14930 Kč