
MAX77504AAWE+T | |
|---|---|
DigiKey Part Number | 175-MAX77504AAWE+TTR-ND - Tape & Reel (TR) 175-MAX77504AAWE+TCT-ND - Cut Tape (CT) 175-MAX77504AAWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77504AAWE+T |
Description | IC REG BUCK ADJ 3A 16WLP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77504AAWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLP (1.69x1.69) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 21,00800 Kč | 210,08 Kč |
| 25 | 19,02920 Kč | 475,73 Kč |
| 100 | 16,87160 Kč | 1 687,16 Kč |
| 250 | 15,83888 Kč | 3 959,72 Kč |
| 500 | 15,21746 Kč | 7 608,73 Kč |
| 1 000 | 14,70574 Kč | 14 705,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,16539 Kč | 35 413,47 Kč |
| 5 000 | 13,83974 Kč | 69 198,70 Kč |
| 7 500 | 13,67677 Kč | 102 575,77 Kč |
| 12 500 | 13,49612 Kč | 168 701,50 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |











