



1210L150/16WR | |
|---|---|
DigiKey Part Number | F6135TR-ND - Tape & Reel (TR) F6135CT-ND - Cut Tape (CT) F6135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L150/16WR |
Description | PTC RESET FUSE 16V 1.5A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L150/16WR Models |
Category | Current - Max 100 A |
Manufacturer Littelfuse Inc. | Time to Trip 300 ms |
Series | Resistance - Initial (Ri) (Min) 40 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 110 mOhms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Trip (It) 3 A | Thickness (Max) 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 5 | 21,48200 Kč | 107,41 Kč |
| 10 | 19,81300 Kč | 198,13 Kč |
| 50 | 16,43840 Kč | 821,92 Kč |
| 100 | 15,16610 Kč | 1 516,61 Kč |
| 250 | 13,63200 Kč | 3 408,00 Kč |
| 500 | 12,57086 Kč | 6 285,43 Kč |
| 1 000 | 11,58773 Kč | 11 587,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,72073 Kč | 26 162,19 Kč |
| 6 000 | 8,66285 Kč | 51 977,10 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |









