
ECS-1612MV-122.8-CN-TR | |
|---|---|
DigiKey Part Number | XC2827TR-ND - Tape & Reel (TR) XC2827CT-ND - Cut Tape (CT) XC2827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-122.8-CN-TR |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1612MV-122.8-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 31,87000 Kč | 318,70 Kč |
| 25 | 30,14360 Kč | 753,59 Kč |
| 50 | 28,89740 Kč | 1 444,87 Kč |
| 100 | 27,70180 Kč | 2 770,18 Kč |
| 250 | 26,19716 Kč | 6 549,29 Kč |
| 500 | 25,11392 Kč | 12 556,96 Kč |
| 1 000 | 24,07636 Kč | 24 076,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,33568 Kč | 70 007,04 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |











