
MAX25239AFFB/VY+ | |
---|---|
DigiKey Part Number | 505-MAX25239AFFB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25239AFFB/VY+ |
Description | IC REG BUCK BST ADJ/3V 22FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 3V (5V) 1 Output 6A 22-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25239AFFB/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-FC2QFN (4.25x4.25) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 128,73000 Kč | 128,73 Kč |
10 | 99,31700 Kč | 993,17 Kč |
25 | 91,96880 Kč | 2 299,22 Kč |
100 | 83,90320 Kč | 8 390,32 Kč |
490 | 80,71624 Kč | 39 550,96 Kč |
Unit Price without VAT: | 128,73000 Kč |
---|---|
Unit Price with VAT: | 155,76330 Kč |