MAX44211ETP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16813BATP/V+

DigiKey Part Number
505-MAX16813BATP/V+-ND
Manufacturer
Manufacturer Product Number
MAX16813BATP/V+
Description
IC LED DRV CTRL PWM 150MA 20TQFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 150mA 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16813BATP/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
200kHz ~ 2MHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Factory Stock: 600
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,70000 Kč57,70 Kč
1043,09700 Kč430,97 Kč
2539,42720 Kč985,68 Kč
10035,40060 Kč3 540,06 Kč
30033,15163 Kč9 945,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,70000 Kč
Unit Price with VAT:69,81700 Kč